Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

180MXC390MEFC22X25 | |
|---|---|
DigiKey Part Number | 180MXC390MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 180MXC390MEFC22X25 |
Description | CAP ALUM 390UF 20% 180V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXC390MEFC22X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.52580 | kr.2,305.16 |
| Unit Price without VAT: | kr.11.52580 |
|---|---|
| Unit Price with VAT: | kr.14.40725 |




