



LGN2Z391MELZ25 | |
|---|---|
DigiKey Part Number | 493-8261-ND |
Manufacturer | |
Manufacturer Product Number | LGN2Z391MELZ25 |
Description | CAP ALUM 390UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2Z391MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.92 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.71000 | kr.23.71 |
| 10 | kr.15.99600 | kr.159.96 |
| 50 | kr.12.80680 | kr.640.34 |
| 250 | kr.10.72704 | kr.2,681.76 |
| 500 | kr.10.07262 | kr.5,036.31 |
| 1.000 | kr.9.52915 | kr.9,529.15 |
| 2.500 | kr.8.94954 | kr.22,373.85 |
| 5.000 | kr.8.59672 | kr.42,983.60 |
| Unit Price without VAT: | kr.23.71000 |
|---|---|
| Unit Price with VAT: | kr.29.63750 |

