180MXC330MEFCSN22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.24.50000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.10.32720
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.79165
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.693
Unit Price: kr.28.81000
Datasheet

Parametric Equivalent


TDK
In Stock: 528
Unit Price: kr.43.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 196
Unit Price: kr.22.70000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 142
Unit Price: kr.24.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 141
Unit Price: kr.21.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 599
Unit Price: kr.22.44000
Datasheet
330 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180MXC330MEFCSN22X25

DigiKey Part Number
180MXC330MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
180MXC330MEFCSN22X25
Description
CAP ALUM 330UF 20% 180V SNAP TH
Customer Reference
Detailed Description
330 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
180MXC330MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.10.33560kr.2,067.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.33560
Unit Price with VAT:kr.12.91950