Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

180MXC330MEFC22X23 | |
|---|---|
DigiKey Part Number | 180MXC330MEFC22X23-ND |
Manufacturer | |
Manufacturer Product Number | 180MXC330MEFC22X23 |
Description | CAP ALUM 330UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXC330MEFC22X23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.10.32720 | kr.2,065.44 |
| Unit Price without VAT: | kr.10.32720 |
|---|---|
| Unit Price with VAT: | kr.12.90900 |




