16ZLK470MT78X16 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 325
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 992
Unit Price: kr.4.24000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.042
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 21
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.7.01000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 752
Unit Price: kr.2.76000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 424
Unit Price: kr.3.02000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87515
Datasheet

Parametric Equivalent


KEMET
In Stock: 20.000
Unit Price: kr.3.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.883
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.3.73000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.3.41000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 599
Unit Price: kr.2.51000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLK470MT78X16

DigiKey Part Number
16ZLK470MT78X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZLK470MT78X16
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLK470MT78X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Ripple Current @ High Frequency
2.05 A @ 100 kHz
Impedance
59 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes