
REF0816471M016K | |
|---|---|
DigiKey Part Number | 478-REF0816471M016KCT-ND - Cut Tape (CT) 478-REF0816471M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0816471M016K |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 522.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.045 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.54100 | kr.15.41 |
| 50 | kr.1.12720 | kr.56.36 |
| 100 | kr.0.99660 | kr.99.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.0.69794 | kr.663.04 |
| 1.900 | kr.0.63824 | kr.1,212.66 |
| 2.850 | kr.0.60806 | kr.1,732.97 |
| 4.750 | kr.0.57442 | kr.2,728.50 |
| 6.650 | kr.0.55464 | kr.3,688.36 |
| 9.500 | kr.0.53552 | kr.5,087.44 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

