
16ZLJ1000MT810X16 | |
|---|---|
DigiKey Part Number | 1189-4158-1-ND - Cut Tape (CT) 1189-4158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLJ1000MT810X16 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ1000MT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ1000M10X16 | Rubycon | 42 | 16YXJ1000M10X16-ND | kr.4.55000 | Parametric Equivalent |
| 16YXJ1000MT810X16 | Rubycon | 3.136 | 1189-1545-1-ND | kr.3.65000 | Parametric Equivalent |
| 16ZLH1000MEFC10X16 | Rubycon | 23.281 | 1189-1147-ND | kr.3.91000 | Parametric Equivalent |
| 16ZLJ1000M10X16 | Rubycon | 171 | 1189-2200-ND | kr.5.77000 | Parametric Equivalent |
| 16ZLJ1000MCE10X16 | Rubycon | 17.728 | 1189-1151-ND | kr.4.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.51000 | kr.5.51 |
| 10 | kr.3.46100 | kr.34.61 |
| 50 | kr.2.60240 | kr.130.12 |
| 100 | kr.2.33070 | kr.233.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.86184 | kr.930.92 |
| 1.000 | kr.1.71397 | kr.1,713.97 |
| 1.500 | kr.1.63929 | kr.2,458.93 |
| 2.500 | kr.1.55604 | kr.3,890.10 |
| 3.500 | kr.1.50708 | kr.5,274.78 |
| 5.000 | kr.1.45980 | kr.7,299.00 |
| Unit Price without VAT: | kr.5.51000 |
|---|---|
| Unit Price with VAT: | kr.6.88750 |

