16ZLH3300MEFC12.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.174
Unit Price: kr.8.72000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.40913
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 472
Unit Price: kr.12.50000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.314
Unit Price: kr.12.76000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.055
Unit Price: kr.10.96000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 8
Unit Price: kr.10.96000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 618
Unit Price: kr.13.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.970
Unit Price: kr.12.95000
Datasheet
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLH3300MEFC12.5X25

DigiKey Part Number
16ZLH3300MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
16ZLH3300MEFC12.5X25
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLH3300MEFC12.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
1.063" (27.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ3300M12.5X25Rubycon1.17416YXJ3300M12.5X25-NDkr.8.72000Parametric Equivalent
16YXJ3300MG412.5X25Rubycon016YXJ3300MG412.5X25-NDkr.2.40913Parametric Equivalent
EEU-FS1C332Panasonic Industry472P122385-NDkr.12.50000Parametric Equivalent
EEU-FS1C332BPanasonic Industry4.314P122318CT-NDkr.12.76000Parametric Equivalent
EKYA160ELL332MK25SChemi-Con1.055565-EKYA160ELL332MK25S-NDkr.10.96000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.97584kr.2,975.84
Manufacturers Standard Package
Unit Price without VAT:kr.2.97584
Unit Price with VAT:kr.3.71980