
RF1C222MP51025E | |
|---|---|
DigiKey Part Number | 4191-RF1C222MP51025ECT-ND - Cut Tape (CT) 4191-RF1C222MP51025ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1C222MP51025E |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 2.48 A @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.9.15500 | kr.91.55 |
| 50 | kr.7.16680 | kr.358.34 |
| 100 | kr.6.53780 | kr.653.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.21878 | kr.4,175.02 |
| 1.600 | kr.4.91873 | kr.7,869.97 |
| 2.400 | kr.4.76739 | kr.11,441.74 |
| 4.000 | kr.4.59872 | kr.18,394.88 |
| 5.600 | kr.4.49959 | kr.25,197.70 |
| 8.000 | kr.4.40389 | kr.35,231.12 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

