16YXH3900MEFCGC16X25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 200
Unit Price: kr.29.06000
Datasheet

Direct


Panasonic Industry
In Stock: 183
Unit Price: kr.15.56000
Datasheet
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXH3900MEFCGC16X25

DigiKey Part Number
16YXH3900MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXH3900MEFCGC16X25
Description
CAP ALUM 3900UF 20% 16V RADIAL
Customer Reference
Detailed Description
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXH3900MEFCGC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.051 A @ 120 Hz
Ripple Current @ High Frequency
2.93 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes