
50ZLJ3900M18X40 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ3900M18X40-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ3900M18X40 |
Description | CAP ALUM 3900UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.09000 | kr.30.09 |
| 10 | kr.20.53100 | kr.205.31 |
| 50 | kr.16.56760 | kr.828.38 |
| 200 | kr.14.27880 | kr.2,855.76 |
| 600 | kr.12.98045 | kr.7,788.27 |
| 1.000 | kr.12.49529 | kr.12,495.29 |
| 2.600 | kr.11.74843 | kr.30,545.92 |
| 5.000 | kr.11.33725 | kr.56,686.25 |
| Unit Price without VAT: | kr.30.09000 |
|---|---|
| Unit Price with VAT: | kr.37.61250 |

