16YXG220MEFCTA6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 129.397
Unit Price: kr.1.80000
Datasheet

Upgrade


Rubycon
In Stock: 37.151
Unit Price: kr.1.86000
Datasheet

Upgrade


Rubycon
In Stock: 16.887
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 314
Unit Price: kr.2.31000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXG220MEFCTA6.3X11

DigiKey Part Number
16YXG220MEFCTA6.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXG220MEFCTA6.3X11
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXG220MEFCTA6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.46440kr.1,393.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.46440
Unit Price with VAT:kr.0.58050