
16ZLH220MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-4157-1-ND - Cut Tape (CT) 1189-4157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLH220MEFCT16.3X11 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH220MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Part Status Active | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH220MEFCTA6.3X11 | Rubycon | 305 | 1189-16ZLH220MEFCTA6.3X11CT-ND | kr.2.47000 | Direct |
| 16YXJ220M6.3X11 | Rubycon | 6 | 1189-4155-ND | kr.2.22000 | Parametric Equivalent |
| 16YXJ220MCR6.3X11 | Rubycon | 2.894 | 1189-16YXJ220MCR6.3X11-ND | kr.2.66000 | Parametric Equivalent |
| 16YXJ220MT16.3X11 | Rubycon | 104.057 | 1189-1546-1-ND | kr.1.90000 | Parametric Equivalent |
| 16ZLH220MEFC6.3X11 | Rubycon | 6.925 | 1189-1726-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.21700 | kr.12.17 |
| 50 | kr.0.88500 | kr.44.25 |
| 100 | kr.0.77920 | kr.77.92 |
| 500 | kr.0.59622 | kr.298.11 |
| 1.000 | kr.0.53820 | kr.538.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48989 | kr.979.78 |
| 4.000 | kr.0.44973 | kr.1,798.92 |
| 6.000 | kr.0.42944 | kr.2,576.64 |
| 10.000 | kr.0.40681 | kr.4,068.10 |
| 14.000 | kr.0.39351 | kr.5,509.14 |
| 20.000 | kr.0.38065 | kr.7,613.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

