Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

16YK220M6.3X11 | |
|---|---|
DigiKey Part Number | 16YK220M6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 16YK220M6.3X11 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YK220M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 336 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ220M6.3X11 | Rubycon | 6 | 1189-4155-ND | kr.2.22000 | Upgrade |
| 16YXJ220MCR6.3X11 | Rubycon | 2.904 | 1189-16YXJ220MCR6.3X11-ND | kr.2.66000 | Upgrade |
| 16ZLH220MEFC6.3X11 | Rubycon | 6.926 | 1189-1726-ND | kr.1.97000 | Upgrade |
| 16ZLJ220M6.3X11 | Rubycon | 26 | 1189-1154-ND | kr.2.22000 | Upgrade |
| 25YXG220MEFC6.3X11 | Rubycon | 283.676 | 1189-1233-ND | kr.2.03000 | Upgrade |











