
227CKE025MGM | |
|---|---|
DigiKey Part Number | 1572-1697-ND |
Manufacturer | |
Manufacturer Product Number | 227CKE025MGM |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1.055Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 1.055Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ220M6.3X11 | Rubycon | 107.511 | 1189-2913-ND | kr.1.97000 | Direct |
| 25YXG220MEFC6.3X11 | Rubycon | 283.676 | 1189-1233-ND | kr.2.03000 | Parametric Equivalent |
| 25YXS220MEFC6.3X11 | Rubycon | 378 | 1189-25YXS220MEFC6.3X11-ND | kr.2.66000 | Parametric Equivalent |
| ED1E221MP26311U | Chinsan (Elite) | 954 | 4191-ED1E221MP26311UCT-ND | kr.1.46000 | Parametric Equivalent |
| EL1E221MP26311U | Chinsan (Elite) | 396 | 4191-EL1E221MP26311UCT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.59100 | kr.15.91 |
| 50 | kr.1.16900 | kr.58.45 |
| 100 | kr.1.03470 | kr.103.47 |
| 500 | kr.0.80162 | kr.400.81 |
| 1.000 | kr.0.72790 | kr.727.90 |
| 3.000 | kr.0.63567 | kr.1,907.01 |
| 5.000 | kr.0.60113 | kr.3,005.65 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

