16SEV47M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 4.930
Unit Price: kr.2.62000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.43523
Datasheet

Direct


Nichicon
In Stock: 14.728
Unit Price: kr.2.75000
Datasheet

Direct


Nichicon
In Stock: 166
Unit Price: kr.2.24000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.43523
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3.175
Unit Price: kr.3.71000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1.878
Unit Price: kr.2.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46701
Datasheet

Upgrade


Chemi-Con
In Stock: 1.527
Unit Price: kr.3.39000
Datasheet

Upgrade


Nichicon
In Stock: 10.003
Unit Price: kr.2.82000
Datasheet
SEV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEV47M5X5.5

DigiKey Part Number
1189-2405-2-ND - Tape & Reel (TR)
1189-2405-1-ND - Cut Tape (CT)
1189-2405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SEV47M5X5.5
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16SEV47M5X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes