UWF & UWR Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWF & UWR Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR1C470MCL1GB

DigiKey Part Number
493-17500-2-ND - Tape & Reel (TR)
493-17500-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWR1C470MCL1GB
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR1C470MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
58 mA @ 120 Hz
Ripple Current @ High Frequency
87 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.37600kr.13.76
50kr.1.00480kr.50.24
100kr.0.88700kr.88.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52220kr.1,566.60
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000