16PX1000MEFCKG10X12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.937
Unit Price: kr.3.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.18569
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 539
Unit Price: kr.5.08000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 217
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.528
Unit Price: kr.4.76000
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16PX1000MEFCKG10X12.5

DigiKey Part Number
16PX1000MEFCKG10X12.5-ND
Manufacturer
Manufacturer Product Number
16PX1000MEFCKG10X12.5
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16PX1000MEFCKG10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
768 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.26710kr.1,267.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.26710
Unit Price with VAT:kr.1.58388