



UVY1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-14736-1-ND - Cut Tape (CT) 493-14736-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1C102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 575 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.05000 | kr.30.50 |
| 50 | kr.2.28620 | kr.114.31 |
| 100 | kr.2.04470 | kr.204.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.62862 | kr.814.31 |
| 1.000 | kr.1.49719 | kr.1,497.19 |
| 1.500 | kr.1.43089 | kr.2,146.34 |
| 2.500 | kr.1.35694 | kr.3,392.35 |
| 3.500 | kr.1.31345 | kr.4,597.07 |
| 5.000 | kr.1.27144 | kr.6,357.20 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

