160USC2200MEFCSN35X40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.44.26030
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.35.64410
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.55020
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.49.00560
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.609
Unit Price: kr.64.43000
Datasheet

Upgrade


Nichicon
In Stock: 160
Unit Price: kr.69.19000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.21.60415
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.25.31040
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.813
Unit Price: kr.58.90000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.30.01717
Datasheet
2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160USC2200MEFCSN35X40

DigiKey Part Number
160USC2200MEFCSN35X40-ND
Manufacturer
Manufacturer Product Number
160USC2200MEFCSN35X40
Description
CAP ALUM 2200UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
160USC2200MEFCSN35X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.96 A @ 120 Hz
Ripple Current @ High Frequency
7.44 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.32.88750kr.3,288.75
Manufacturers Standard Package
Unit Price without VAT:kr.32.88750
Unit Price with VAT:kr.41.10938