
SLPX222M160H7P3 | |
|---|---|
DigiKey Part Number | 338-1593-ND |
Manufacturer | |
Manufacturer Product Number | SLPX222M160H7P3 |
Description | CAP ALUM 2200UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | SLPX222M160H7P3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.96 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.29 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 90mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.82000 | kr.61.82 |
| 40 | kr.37.59775 | kr.1,503.91 |
| 80 | kr.35.15375 | kr.2,812.30 |
| 120 | kr.33.92058 | kr.4,070.47 |
| 520 | kr.30.42944 | kr.15,823.31 |
| 1.000 | kr.29.26417 | kr.29,264.17 |
| Unit Price without VAT: | kr.61.82000 |
|---|---|
| Unit Price with VAT: | kr.77.27500 |

