
10ZLS1500MEFC8X20 | |
|---|---|
DigiKey Part Number | 1189-2562-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLS1500MEFC8X20 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLS1500MEFC8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 846 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.41 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH1500MEFC8X20 | Rubycon | 5.271 | 1189-1717-ND | kr.4.06000 | Parametric Equivalent |
| 10ZLH1500MEFCT78X20 | Rubycon | 353 | 1189-10ZLH1500MEFCT78X20CT-ND | kr.4.06000 | Parametric Equivalent |
| EEU-FR1A152L | Panasonic Industry | 904 | P14379-ND | kr.5.96000 | Parametric Equivalent |
| EKZH100ELL152MH20D | Chemi-Con | 290 | 565-3544-ND | kr.5.45000 | Parametric Equivalent |
| UHV1A152MPD6TA | Nichicon | 978 | 493-UHV1A152MPD6TACT-ND | kr.6.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.97300 | kr.29.73 |
| 50 | kr.2.22400 | kr.111.20 |
| 100 | kr.1.98700 | kr.198.70 |
| 500 | kr.1.57752 | kr.788.76 |
| 1.000 | kr.1.44844 | kr.1,448.44 |
| 3.000 | kr.1.28685 | kr.3,860.55 |
| 5.000 | kr.1.22642 | kr.6,132.10 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

