



UHV1A152MPD6TA | |
|---|---|
DigiKey Part Number | 493-UHV1A152MPD6TACT-ND - Cut Tape (CT) UHV1A152MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A152MPD6TA |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A152MPD6TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Not For New Designs | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A152MPD6TD | Nichicon | 917 | 493-UHV1A152MPD6TDCT-ND | kr.6.85000 | Parametric Equivalent |
| 10ZLH1500MEFC8X20 | Rubycon | 5.241 | 1189-1717-ND | kr.4.06000 | Parametric Equivalent |
| 10ZLH1500MEFCT78X20 | Rubycon | 353 | 1189-10ZLH1500MEFCT78X20CT-ND | kr.4.06000 | Parametric Equivalent |
| 10ZLS1500MEFC8X20 | Rubycon | 227 | 1189-2562-ND | kr.4.76000 | Parametric Equivalent |
| EEU-FR1A152L | Panasonic Industry | 904 | P14379-ND | kr.5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.34900 | kr.43.49 |
| 50 | kr.3.30440 | kr.165.22 |
| 100 | kr.2.97470 | kr.297.47 |
| 500 | kr.2.40540 | kr.1,202.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.66736 | kr.1,667.36 |
| 2.000 | kr.1.54845 | kr.3,096.90 |
| 3.000 | kr.1.48846 | kr.4,465.38 |
| 5.000 | kr.1.42158 | kr.7,107.90 |
| 7.000 | kr.1.38226 | kr.9,675.82 |
| 10.000 | kr.1.34429 | kr.13,442.90 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

