
10ZLS1500MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-2563-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLS1500MEFC10X16 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLS1500MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXS1500MEFC10X16 | Rubycon | 335 | 1189-10YXS1500MEFC10X16-ND | kr.4.88000 | Parametric Equivalent |
| 10ZLH1500MEFC10X16 | Rubycon | 1.885 | 1189-1074-ND | kr.4.12000 | Parametric Equivalent |
| EEU-FR1A152 | Panasonic Industry | 7.510 | P14380-ND | kr.6.85000 | Parametric Equivalent |
| EEU-FR1A152B | Panasonic Industry | 63.983 | P15319CT-ND | kr.6.97000 | Parametric Equivalent |
| EKZH100ELL152MJ16S | Chemi-Con | 1.828 | 565-3546-ND | kr.9.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.13800 | kr.31.38 |
| 50 | kr.2.35220 | kr.117.61 |
| 100 | kr.2.10360 | kr.210.36 |
| 500 | kr.1.67402 | kr.837.01 |
| 1.000 | kr.1.53853 | kr.1,538.53 |
| 3.000 | kr.1.36908 | kr.4,107.24 |
| 5.000 | kr.1.30568 | kr.6,528.40 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

