
EKZH100ELL152MJ16S | |
|---|---|
DigiKey Part Number | 565-3546-ND |
Manufacturer | |
Manufacturer Product Number | EKZH100ELL152MJ16S |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH100ELL152MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM100ELL152MJ16S | Chemi-Con | 490 | 565-3563-ND | kr.8.08000 | Parametric Equivalent |
| 10YXS1500MEFC10X16 | Rubycon | 335 | 1189-10YXS1500MEFC10X16-ND | kr.4.94000 | Parametric Equivalent |
| 10ZLH1500MEFC10X16 | Rubycon | 1.819 | 1189-1074-ND | kr.4.17000 | Parametric Equivalent |
| 10ZLS1500MEFC10X16 | Rubycon | 969 | 1189-2563-ND | kr.5.06000 | Parametric Equivalent |
| EEU-FR1A152 | Panasonic Industry | 7.298 | P14380-ND | kr.6.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.36000 | kr.9.36 |
| 10 | kr.6.03800 | kr.60.38 |
| 50 | kr.4.64860 | kr.232.43 |
| 100 | kr.4.20820 | kr.420.82 |
| 500 | kr.3.44948 | kr.1,724.74 |
| 2.000 | kr.3.01219 | kr.6,024.38 |
| 4.000 | kr.2.84734 | kr.11,389.36 |
| 6.000 | kr.2.76419 | kr.16,585.14 |
| Unit Price without VAT: | kr.9.36000 |
|---|---|
| Unit Price with VAT: | kr.11.70000 |

