10YXJ100MTA5X11 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 3.800
Unit Price: kr.1.39000
Datasheet

Direct


Würth Elektronik
In Stock: 2.304
Unit Price: kr.0.82000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.009
Unit Price: kr.0.95000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXJ100MTA5X11

DigiKey Part Number
1189-1526-2-ND - Tape & Reel (TR)
1189-1526-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10YXJ100MTA5X11
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXJ100MTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
150 mA @ 100 kHz
Part Status
Active
Impedance
900 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10YXF100MEFCT15X11Rubycon3.8001189-3704-1-NDkr.1.39000Direct
860040272001Würth Elektronik2.304732-9197-1-NDkr.0.82000Direct
860160272009Würth Elektronik2.009732-9414-1-NDkr.0.95000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.15400kr.11.54
50kr.0.83820kr.41.91
100kr.0.73730kr.73.73
500kr.0.56262kr.281.31
1.000kr.0.50739kr.507.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.46140kr.922.80
4.000kr.0.42310kr.1,692.40
6.000kr.0.40377kr.2,422.62
10.000kr.0.38222kr.3,822.20
14.000kr.0.36955kr.5,173.70
20.000kr.0.35730kr.7,146.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500