10PK47M5X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.36256
Datasheet

Upgrade


Rubycon
In Stock: 420
Unit Price: kr.1.61000
Datasheet

Upgrade


Rubycon
In Stock: 2.857
Unit Price: kr.1.67000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 4.178
Unit Price: kr.1.48000
Datasheet

Upgrade


Rubycon
In Stock: 901
Unit Price: kr.1.74000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 1.502
Unit Price: kr.1.48000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.42429
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.39950
Datasheet

Upgrade


Rubycon
In Stock: 1.529
Unit Price: kr.1.67000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10PK47M5X11

DigiKey Part Number
10PK47M5X11-ND
Manufacturer
Manufacturer Product Number
10PK47M5X11
Description
CAP ALUM 47UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
10PK47M5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.38134kr.1,144.02
Manufacturers Standard Package
Unit Price without VAT:kr.0.38134
Unit Price with VAT:kr.0.47668