2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXJ2.2M5X11

DigiKey Part Number
100YXJ2.2M5X11-ND
Manufacturer
Manufacturer Product Number
100YXJ2.2M5X11
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXJ2.2M5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12.6 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
30 mA @ 100 kHz
Part Status
Active
Impedance
3 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA101ELL2R2ME11DChemi-Con1.146565-EKYA101ELL2R2ME11D-NDkr.2.63000Parametric Equivalent
EV2A2R2MP20511F5UChinsan (Elite)754191-EV2A2R2MP20511F5UCT-NDkr.1.03000Parametric Equivalent
In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.05800kr.10.58
50kr.0.76800kr.38.40
100kr.0.67430kr.67.43
500kr.0.51280kr.256.40
1.000kr.0.46165kr.461.65
3.000kr.0.39748kr.1,192.44
6.000kr.0.36564kr.2,193.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250