
EV2A2R2MP20511F5U | |
|---|---|
DigiKey Part Number | 4191-EV2A2R2MP20511F5UCT-ND - Cut Tape (CT) 4191-EV2A2R2MP20511F5UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV2A2R2MP20511F5U |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 24 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 3 Ohms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ2.2M5X11 | Rubycon | 48 | 100YXJ2.2M5X11-ND | kr.1.73000 | Parametric Equivalent |
| EKYA101ELL2R2ME11D | Chemi-Con | 1.146 | 565-EKYA101ELL2R2ME11D-ND | kr.2.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.62200 | kr.6.22 |
| 50 | kr.0.44620 | kr.22.31 |
| 100 | kr.0.38970 | kr.38.97 |
| 500 | kr.0.29102 | kr.145.51 |
| 1.000 | kr.0.25967 | kr.259.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.23349 | kr.466.98 |
| 4.000 | kr.0.21172 | kr.846.88 |
| 6.000 | kr.0.20073 | kr.1,204.38 |
| 10.000 | kr.0.18845 | kr.1,884.50 |
| 14.000 | kr.0.18123 | kr.2,537.22 |
| 20.000 | kr.0.17425 | kr.3,485.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

