Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100USG4700MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-3860-ND |
Manufacturer | |
Manufacturer Product Number | 100USG4700MEFCSN35X40 |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USG4700MEFCSN35X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.13 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.9 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.70000 | kr.56.70 |
| 10 | kr.40.21100 | kr.402.11 |
| 50 | kr.33.39140 | kr.1,669.57 |
| 100 | kr.31.24480 | kr.3,124.48 |
| 500 | kr.27.55956 | kr.13,779.78 |
| 1.000 | kr.26.40166 | kr.26,401.66 |
| 2.500 | kr.25.16749 | kr.62,918.72 |
| Unit Price without VAT: | kr.56.70000 |
|---|---|
| Unit Price with VAT: | kr.70.87500 |







