
SLPX472M100H7P3 | |
|---|---|
DigiKey Part Number | 338-1631-ND |
Manufacturer | |
Manufacturer Product Number | SLPX472M100H7P3 |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 56mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 56mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.54 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.07000 | kr.62.07 |
| 40 | kr.37.79425 | kr.1,511.77 |
| 80 | kr.35.34000 | kr.2,827.20 |
| 120 | kr.34.10183 | kr.4,092.22 |
| 520 | kr.30.59660 | kr.15,910.23 |
| 1.000 | kr.29.42679 | kr.29,426.79 |
| Unit Price without VAT: | kr.62.07000 |
|---|---|
| Unit Price with VAT: | kr.77.58750 |

