02K722-40MS3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.392.93000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taoglas Limited
In Stock: 2
Unit Price: kr.374.23000
Datasheet

Parametric Equivalent


Taoglas Limited
In Stock: 1
Unit Price: kr.353.27000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.377.61000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.377.61000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.377.61000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.377.61000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.377.61000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.377.61000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.377.61000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.377.61000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 24
Unit Price: kr.497.62000
Datasheet
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02K722-40MS3

DigiKey Part Number
1868-02K722-40MS3RB-ND
Manufacturer
Manufacturer Product Number
02K722-40MS3
Description
2.92MM VERTICAL JACK PCB 26.5GHZ
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
0°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.