HDR200-W1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD200-W

DigiKey Part Number
3798-HD200-W-ND
Manufacturer
Manufacturer Product Number
HD200-W
Description
DEWPT/TEMP WALL MNT TRANS
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Current ±0.5% RH User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Roscid Technologies
Series
Packaging
Box
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Analog Current
Output
4mA ~ 20mA
Accuracy
±0.5% RH
Sensitivity
-
Voltage - Supply
12V ~ 28V
Mounting Type
User Defined
Operating Temperature
-25°C ~ 200°C
Package / Case
Probe
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Roscid Technologies
A separate kr.1,088.00 flat rate shipping fee will apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,684.03000kr.5,684.03
Unit Price without VAT:kr.5,684.03000
Unit Price with VAT:kr.7,105.03750