
HD200 | |
|---|---|
DigiKey Part Number | 3798-HD200-ND |
Manufacturer | |
Manufacturer Product Number | HD200 |
Description | DEWPT/TEMP REMOTE MNT TRANSMITTE |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Current ±0.5% RH User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Roscid Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current | |
Output | 4mA ~ 20mA | |
Accuracy | ±0.5% RH | |
Sensitivity | - | |
Voltage - Supply | 12V ~ 28V | |
Mounting Type | User Defined | |
Operating Temperature | -25°C ~ 200°C | |
Package / Case | Probe | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,728.44000 | kr.5,728.44 |
| 5 | kr.5,155.61400 | kr.25,778.07 |
| Unit Price without VAT: | kr.5,728.44000 |
|---|---|
| Unit Price with VAT: | kr.7,160.55000 |


