VT6K1T2CR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 12.501
Unit Price: kr.4.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 428.404
Unit Price: kr.1.93000
Datasheet
Mosfet Array 20V 100mA 120mW Surface Mount VMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT6K1T2CR

DigiKey Part Number
VT6K1T2CRTR-ND - Tape & Reel (TR)
VT6K1T2CRCT-ND - Cut Tape (CT)
VT6K1T2CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VT6K1T2CR
Description
MOSFET 2N-CH 20V 0.1A VMT6
Customer Reference
Detailed Description
Mosfet Array 20V 100mA 120mW Surface Mount VMT6
Datasheet
 Datasheet
EDA/CAD Models
VT6K1T2CR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 1.2V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
100mA
Rds On (Max) @ Id, Vgs
3.5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
7.1pF @ 10V
Power - Max
120mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
VMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes