N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUM001L02T2CL

DigiKey Part Number
RUM001L02T2CLTR-ND - Tape & Reel (TR)
RUM001L02T2CLCT-ND - Cut Tape (CT)
RUM001L02T2CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUM001L02T2CL
Description
MOSFET N-CH 20V 100MA VMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
RUM001L02T2CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
7.1 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.16400kr.11.64
100kr.0.72530kr.72.53
500kr.0.53484kr.267.42
1.000kr.0.47318kr.473.18
2.000kr.0.42114kr.842.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.36415kr.2,913.20
16.000kr.0.33086kr.5,293.76
24.000kr.0.31389kr.7,533.36
40.000kr.0.29482kr.11,792.80
56.000kr.0.28352kr.15,877.12
80.000kr.0.27254kr.21,803.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250