Similar

VDZT2R33B | |
|---|---|
DigiKey Part Number | VDZT2R33BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDZT2R33B |
Description | DIODE ZENER 33V 100MW VMD2 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 100 mW ±3% Surface Mount VMD2 |
Datasheet | Datasheet |
EDA/CAD Models | VDZT2R33B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMD2 | |
Base Product Number |


