
CDZVT2R33B | |
|---|---|
DigiKey Part Number | CDZVT2R33BTR-ND - Tape & Reel (TR) CDZVT2R33BCT-ND - Cut Tape (CT) CDZVT2R33BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R33B |
Description | DIODE ZENER 33V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R33B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.60400 | kr.6.04 |
| 100 | kr.0.27650 | kr.27.65 |
| 500 | kr.0.27006 | kr.135.03 |
| 1.000 | kr.0.21219 | kr.212.19 |
| 2.000 | kr.0.20898 | kr.417.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.20576 | kr.1,646.08 |
| 16.000 | kr.0.19612 | kr.3,137.92 |
| 24.000 | kr.0.18647 | kr.4,475.28 |
| 40.000 | kr.0.18577 | kr.7,430.80 |
| 56.000 | kr.0.16817 | kr.9,417.52 |
| 80.000 | kr.0.16075 | kr.12,860.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

