
US6K4TR | |
|---|---|
DigiKey Part Number | US6K4TR-ND - Tape & Reel (TR) US6K4CT-ND - Cut Tape (CT) US6K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6K4TR |
Description | MOSFET 2N-CH 20V 1.5A TUMT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.5A 1W Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6K4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 110pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.3.96700 | kr.39.67 |
| 100 | kr.2.58740 | kr.258.74 |
| 500 | kr.1.99330 | kr.996.65 |
| 1.000 | kr.1.80175 | kr.1,801.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55844 | kr.4,675.32 |
| 6.000 | kr.1.43589 | kr.8,615.34 |
| 9.000 | kr.1.37346 | kr.12,361.14 |
| 15.000 | kr.1.30332 | kr.19,549.80 |
| 21.000 | kr.1.26993 | kr.26,668.53 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |





