106.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2B1-XXE106.250000

DigiKey Part Number
1473-SIT9121AI-2B1-XXE106.250000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2B1-XXE106.250000
Description
MEMS OSC XO 106.2500MHZ LVDS
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2B1-XXE106.250000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
35mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.437
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.69.11000kr.69.11
10kr.60.07200kr.600.72
25kr.56.81400kr.1,420.35
50kr.54.46820kr.2,723.41
100kr.52.22130kr.5,222.13
250kr.49.39620kr.12,349.05
500kr.47.36374kr.23,681.87
1.000kr.45.41792kr.45,417.92
Manufacturers Standard Package
Unit Price without VAT:kr.69.11000
Unit Price with VAT:kr.86.38750