UMZ8.2TT106 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 150
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.480
Unit Price: kr.1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.28746
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.26104
Datasheet
Zener Diode Array 1 Pair Common Cathode 8.2 V 200 mW ±5.37% UMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMZ8.2TT106

DigiKey Part Number
846-UMZ8.2TT106TR-ND - Tape & Reel (TR)
846-UMZ8.2TT106CT-ND - Cut Tape (CT)
846-UMZ8.2TT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMZ8.2TT106
Description
DIODE ZENER ARRAY 8.2V UMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 8.2 V 200 mW ±5.37% UMD3
Datasheet
 Datasheet
EDA/CAD Models
UMZ8.2TT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
8.2 V
Tolerance
±5.37%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.93500kr.29.35
100kr.1.88490kr.188.49
500kr.1.43158kr.715.79
1.000kr.1.28531kr.1,285.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09925kr.3,297.75
6.000kr.1.00551kr.6,033.06
9.000kr.0.95775kr.8,619.75
15.000kr.0.90407kr.13,561.05
21.000kr.0.87228kr.18,317.88
30.000kr.0.84139kr.25,241.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000