BZB84-B8V2,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8.551
Unit Price: kr.1.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.52545
Datasheet
Zener Diode Array 1 Pair Common Anode 8.2 V 300 mW ±2% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-B8V2,215

DigiKey Part Number
BZB84-B8V2,215-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZB84-B8V2,215
Description
DIODE ZENER ARRAY 8.2V TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 8.2 V 300 mW ±2% TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZB84-B8V2,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Manufacturer
Nexperia USA Inc.
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
8.2 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C8V2-7-FDiodes Incorporated8.551AZ23C8V2-FDICT-NDkr.1.39000Similar
UMZ8.2NT106Rohm Semiconductor0UMZ8.2NT106-NDkr.0.52545Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types