Similar
Similar
Similar

UMZ8.2NT106 | |
|---|---|
DigiKey Part Number | UMZ8.2NT106-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMZ8.2NT106 |
Description | DIODE ZENER ARRAY 8.2V UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 8.2 V 200 mW UMD3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-70, SOT-323 |
Configuration 1 Pair Common Anode | Supplier Device Package UMD3 |
Voltage - Zener (Nom) (Vz) 8.2 V | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZB784-C8V2,115 | Nexperia USA Inc. | 2.480 | 1727-BZB784-C8V2,115CT-ND | kr.1.65000 | Similar |
| BZB84-B8V2,215 | Nexperia USA Inc. | 0 | BZB84-B8V2,215-ND | kr.0.00000 | Similar |
| BZB84-C8V2,215 | Nexperia USA Inc. | 0 | BZB84-C8V2,215-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76847 | kr.2,305.41 |
| 6.000 | kr.0.69945 | kr.4,196.70 |
| 9.000 | kr.0.66428 | kr.5,978.52 |
| 15.000 | kr.0.66392 | kr.9,958.80 |
| Unit Price without VAT: | kr.0.76847 |
|---|---|
| Unit Price with VAT: | kr.0.96059 |



