UFZVTE-176.2B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.730
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Zener Diode 6.2 V 500 mW ±2.67% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVTE-176.2B

DigiKey Part Number
846-UFZVTE-176.2BTR-ND - Tape & Reel (TR)
846-UFZVTE-176.2BCT-ND - Cut Tape (CT)
846-UFZVTE-176.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVTE-176.2B
Description
DIODE ZENER 6.2V 500MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2.67% Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.67%
Supplier Device Package
UMD2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFZVFHTE-176.2BRohm Semiconductor1.730UFZVFHTE-176.2BCT-NDkr.1.71000Parametric Equivalent
BZX84J-B6V2-QXNexperia USA Inc.01727-BZX84J-B6V2-QXTR-NDkr.0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.01400kr.10.14
100kr.0.63080kr.63.08
500kr.0.46244kr.231.22
1.000kr.0.40792kr.407.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33834kr.1,015.02
6.000kr.0.30321kr.1,819.26
9.000kr.0.28528kr.2,567.52
15.000kr.0.26511kr.3,976.65
21.000kr.0.25316kr.5,316.36
30.000kr.0.24153kr.7,245.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250