BZX84J-B6V2-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.27146
Datasheet
Zener Diode 6.2 V 550 mW ±1.94% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B6V2-QX

DigiKey Part Number
1727-BZX84J-B6V2-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84J-B6V2-QX
Description
BZX84J-B6V2-Q/SOD323F/SOD323F
Customer Reference
Detailed Description
Zener Diode 6.2 V 550 mW ±1.94% Surface Mount SOD-323F
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.94%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84JB6V2H RRGTaiwan Semiconductor Corporation01801-BZX84JB6V2HRRGTR-NDkr.0.27146Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes