Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTA114EUAQ-7

DigiKey Part Number
31-ADTA114EUAQ-7TR-ND - Tape & Reel (TR)
31-ADTA114EUAQ-7CT-ND - Cut Tape (CT)
31-ADTA114EUAQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTA114EUAQ-7
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
Diodes Incorporated
Frequency - Transition
250 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
330 mW
Part Status
Active
Grade
Automotive
Transistor Type
PNP - Pre-Biased
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.88100kr.8.81
100kr.0.54780kr.54.78
500kr.0.40030kr.200.15
1.000kr.0.35244kr.352.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29141kr.874.23
6.000kr.0.26056kr.1,563.36
9.000kr.0.24483kr.2,203.47
15.000kr.0.22713kr.3,406.95
21.000kr.0.21663kr.4,549.23
30.000kr.0.20643kr.6,192.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500