UDZSTE-174.7B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 19.765
Unit Price: kr.1.52000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.34623
Datasheet

Similar


Panjit International Inc.
In Stock: 11.056
Unit Price: kr.0.82000
Datasheet

Similar


onsemi
In Stock: 76.261
Unit Price: kr.1.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.601
Unit Price: kr.1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.25343
Datasheet

Similar


Nexperia USA Inc.
In Stock: 681.023
Unit Price: kr.1.59000
Datasheet
Zener Diode 4.7 V 200 mW ±2% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZSTE-174.7B

DigiKey Part Number
UDZSTE-174.7BTR-ND - Tape & Reel (TR)
UDZSTE-174.7BCT-ND - Cut Tape (CT)
UDZSTE-174.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZSTE-174.7B
Description
DIODE ZENER 4.7V 200MW UMD2
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±2% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZSTE-174.7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35274kr.1,058.22
6.000kr.0.31673kr.1,900.38
9.000kr.0.29836kr.2,685.24
15.000kr.0.27770kr.4,165.50
21.000kr.0.26546kr.5,574.66
30.000kr.0.25356kr.7,606.80
75.000kr.0.22743kr.17,057.25
150.000kr.0.21128kr.31,692.00
300.000kr.0.20288kr.60,864.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750