PZU4.7B2A,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 1.335
Unit Price: kr.6.53000
Datasheet
Zener Diode 4.7 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU4.7B2A,115

DigiKey Part Number
1727-PZU4.7B2A,115TR-ND - Tape & Reel (TR)
1727-PZU4.7B2A,115CT-ND - Cut Tape (CT)
1727-PZU4.7B2A,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU4.7B2A,115
Description
DIODE ZENER 4.7V 320MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMDZ4L7 TR PBFREECentral Semiconductor Corp1.3351514-CMDZ4L7TRPBFREECT-NDkr.6.53000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 681.000 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.90000kr.9.00
100kr.0.55600kr.55.60
500kr.0.40614kr.203.07
1.000kr.0.35764kr.357.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29566kr.886.98
6.000kr.0.26436kr.1,586.16
9.000kr.0.24838kr.2,235.42
15.000kr.0.23041kr.3,456.15
21.000kr.0.21976kr.4,614.96
30.000kr.0.20940kr.6,282.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500

Other Suppliers on DigiKey

681.000In Stock
Ships from Rochester Electronics, LLC