Direct
Direct
Similar
Similar
Similar
Similar

UDZSTE-1736B | |
|---|---|
DigiKey Part Number | UDZSTE-1736BTR-ND - Tape & Reel (TR) UDZSTE-1736BCT-ND - Cut Tape (CT) UDZSTE-1736BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1736B |
Description | DIODE ZENER 36V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±3% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1736B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35774 | kr.1,073.22 |
| 6.000 | kr.0.32122 | kr.1,927.32 |
| 9.000 | kr.0.30260 | kr.2,723.40 |
| 15.000 | kr.0.28165 | kr.4,224.75 |
| 21.000 | kr.0.26923 | kr.5,653.83 |
| 30.000 | kr.0.25716 | kr.7,714.80 |
| 75.000 | kr.0.23066 | kr.17,299.50 |
| 150.000 | kr.0.21428 | kr.32,142.00 |
| 300.000 | kr.0.20576 | kr.61,728.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |






