Similar
Similar
Similar
Similar

BZX84J-B36,115 | |
|---|---|
DigiKey Part Number | 1727-2139-2-ND - Tape & Reel (TR) 1727-2139-1-ND - Cut Tape (CT) 1727-2139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B36,115 |
Description | DIODE ZENER 36V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 36 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB36H RRG | Taiwan Semiconductor Corporation | 2.700 | 1801-BZX84JB36HRRGCT-ND | kr.1.46000 | Similar |
| DDZ9715T-7 | Diodes Incorporated | 0 | DDZ9715T-7-ND | kr.0.52174 | Similar |
| MM3Z36VB | onsemi | 12.006 | MM3Z36VBCT-ND | kr.1.52000 | Similar |
| MM3Z36VC | onsemi | 5.231 | MM3Z36VCCT-ND | kr.1.39000 | Similar |
| MM5Z36VT1G | onsemi | 25 | MM5Z36VT1GOSCT-ND | kr.1.33000 | Similar |






